Portwest Base Layer, L Black Cotton, Polyester
- RS庫存編號:
- 606-225
- 製造零件編號:
- B121BKRL
- 製造商:
- Portwest
小計(1 件)*
HK$96.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$96.10 |
* 參考價格
- RS庫存編號:
- 606-225
- 製造零件編號:
- B121BKRL
- 製造商:
- Portwest
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Portwest | |
| Product Type | Base Layer | |
| Size | L | |
| Colour | Black | |
| Sub Type | Base Layer | |
| Material | Cotton, Polyester | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Portwest | ||
Product Type Base Layer | ||
Size L | ||
Colour Black | ||
Sub Type Base Layer | ||
Material Cotton, Polyester | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- PK
The Portwest Thermal Trousers are made from a 50% polyester and 50% cotton shell fabric weighing 200g, designed to provide warmth around the lower body. The soft polycotton fibers and fabric knitting trap heat effectively. Featuring a cuffed hem and elasticated waist, they offer a comfortable fit. As a baselayer, the trousers use 100% wicking polyester that draws moisture away from the body, keeping the wearer cool, dry, and comfortable during physical activity. Suitable for all activity levels, they can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for enhanced performance.
Provides insulation and thermal protection
Designed with a comfort fit
Ribbed hem for a comfortable fit