Portwest Long Base Layer, S Black Merino Wool

小計(1 件)*

HK$524.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$524.50

* 參考價格

RS庫存編號:
606-283
製造零件編號:
B183BKRS
製造商:
Portwest
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Portwest

Product Type

Base Layer

Size

S

Colour

Black

Sleeve Type

Long

Sub Type

Base Layer

Material

Merino Wool

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The Portwest Wool Crewneck Baselayer is made from a shell fabric of 50% merino wool and 50% polyester (140g), offering enhanced thermal protection while effectively drawing moisture away from the body. It is ideal for keeping the wearer warm, dry, and comfortable during exertion. Designed as a baselayer, it suits all activity levels and can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for added comfort and performance.

Naturally moisture wicking and breathable

Provides insulation and thermal protection

Antimicrobial and anti-odour properties

Designed with a comfort fit

Ideal for all seasons

Flat lock seams for extra comfort

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。