RS PRO 20 W Integrated LED Batten Light, 220V, 240 V Single, 1 Lamp, 1.17 m Long, IP20
- RS庫存編號:
- 286-464
- 製造商:
- RS PRO
小計(1 件)*
HK$247.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 22 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$247.40 |
* 參考價格
- RS庫存編號:
- 286-464
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.17m | |
| Width | 60mm | |
| Luminous Flux | 2700lm | |
| Depth | 75mm | |
| Power | 20W | |
| Number of Lamps | 1 | |
| Colour | White | |
| Lamp Type | Integrated LED | |
| Colour Temperature | 6000K | |
| Voltage | 220V, 240V | |
| Anti-corrosive | No | |
| Lifespan | 50000h | |
| IP Rating | IP20 | |
| PIR Included | No | |
| Standards/Approvals | BS EN 60598-1, BS EN 60598-2-1 | |
| Series | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.17m | ||
Width 60mm | ||
Luminous Flux 2700lm | ||
Depth 75mm | ||
Power 20W | ||
Number of Lamps 1 | ||
Colour White | ||
Lamp Type Integrated LED | ||
Colour Temperature 6000K | ||
Voltage 220V, 240V | ||
Anti-corrosive No | ||
Lifespan 50000h | ||
IP Rating IP20 | ||
PIR Included No | ||
Standards/Approvals BS EN 60598-1, BS EN 60598-2-1 | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO LED Batten Light, CCT & Wattage Adjustable
This RS PRO LED Batten Light offers a versatile lighting solution with adjustable colour temperature and wattage. Ideal for replacing traditional fluorescent luminaires, it provides efficient and adaptable illumination for various settings.
Features and Benefits
Two-Part Assembly for Easy Installation: Simplifies the setup process
20mm Conduit Knockouts for Rear and Side Cable Entry: Enhances installation flexibility
Supplied with Mounting Brackets: Facilitates secure mounting
Suitable for Surface or Suspended Mounting: Offers versatile installation options
Suitable for Conduit Box Mounting: Increases compatibility with existing setups
Terminal Block Suitable for Loop in / Loop out Wiring: Supports efficient electrical connections
Ideal Replacement for Fluorescent Luminaires: Provides energy-efficient lighting
220-240V 50Hz: Compatible with standard power supplies
CCT3 3000K / 4000K / 6500K: Offers adjustable colour temperature
Power Selectable: Allows for customised energy usage
Applications
This LED Batten Light is suitable for commercial and industrial environments, including offices, warehouses, and retail spaces, where efficient and adaptable lighting is required.
Additional Information
Complies with BS EN 60598-1 and BS EN 60598-2-1 standards, ensuring safety and quality. The product is UK and EU energy label compliant, with a long lifespan of 50,000 hours, making it a reliable choice for long-term use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO 36 W Integrated LED Batten Light 240 V Twin 1.17 m Long, IP20
- LEDVANCE 14 W LED Batten Light 240 V Single 1.17 m Long, IP20
- Osram 33 W LED Batten Light 240 V Single 1.17 m Long, IP20
- LEDVANCE 20 W LED Batten Light 240 V Single 1.17 m Long, IP20
- RS PRO 36 W LED Batten Light 240 V Twin 1.17 m Long, IP20
- RS PRO 33 W Integrated LED Batten Light 240 V Single 1.5 m Long, IP20
- RS PRO 62 W Integrated LED Batten Light 240 V Twin 1.73 m Long, IP20
- RS PRO 38 W Integrated LED Batten Light 240 V Single 1.73 m Long, IP20