RS PRO 53 W LED Batten Light, 220V, 240 V Twin, 1 Lamp, 1.5 m Long, IP20

小計(1 件)*

HK$644.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 17 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$644.00

* 參考價格

RS庫存編號:
286-474
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Batten Light

Batten Type

Twin

Length

1.5m

Luminous Flux

7155lm

Width

60mm

Depth

75mm

Power

53W

Number of Lamps

1

Lamp Type

LED

Colour

White

Colour Temperature

3000K, 4000K, 6500K

Voltage

220V, 240V

Anti-corrosive

No

Lifespan

50000h

IP Rating

IP20

Standards/Approvals

BS EN 60598-1, BS EN 60598-2-1

COO (Country of Origin):
CN

RS PRO LED Batten Light, CCT & Wattage Adjustable


This RS PRO LED Batten Light offers a versatile lighting solution with adjustable colour temperature and wattage. Ideal for replacing traditional fluorescent luminaires, it provides efficient and reliable illumination for various settings.

Features and Benefits


Two-Part Assembly: Easy installation process

20mm Conduit Knockouts: Allows for rear and side cable entry

Supplied with Mounting Brackets: Facilitates secure installation

Surface or Suspended Mounting: Flexible installation options

Conduit Box Mounting: Compatible with standard conduit boxes

Terminal Block: Supports loop in/loop out wiring

Ideal Fluorescent Replacement: Energy-efficient alternative

220-240V 50Hz: Standard voltage compatibility

CCT3 3000K/4000K/6500K: Adjustable colour temperature

Power Selectable: Customisable wattage settings

Applications


Suitable for commercial and industrial environments, including offices, warehouses, and retail spaces.

Additional Information


Complies with BS EN 60598-1 and BS EN 60598-2-1 standards

UK and EU energy label compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。