RS PRO 80 W Integrated LED Batten Light, 240V ac Single, 1 Lamp Anti-corrosive, 1.8 m Long, IP65
- RS庫存編號:
- 286-506
- 製造商:
- RS PRO
小計(1 件)*
HK$1,293.81
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,293.81 |
* 參考價格
- RS庫存編號:
- 286-506
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.8m | |
| Width | 96mm | |
| Luminous Flux | 9600lm | |
| Depth | 83mm | |
| Power | 80W | |
| Number of Lamps | 1 | |
| Lamp Type | Integrated LED | |
| Colour Temperature | 3000K, 4000K, 6500K | |
| Voltage | 240V ac | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | BS EN 60598-1, BS EN 60598-2-1 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.8m | ||
Width 96mm | ||
Luminous Flux 9600lm | ||
Depth 83mm | ||
Power 80W | ||
Number of Lamps 1 | ||
Lamp Type Integrated LED | ||
Colour Temperature 3000K, 4000K, 6500K | ||
Voltage 240V ac | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals BS EN 60598-1, BS EN 60598-2-1 | ||
- COO (Country of Origin):
- CN
RS PRO LED Batten Light, 6ft 40-80W
The RS PRO LED Batten Light is a versatile lighting solution designed for industrial and commercial environments. With adjustable wattage and colour temperature, it offers flexibility and energy efficiency, making it an ideal replacement for traditional fluorescent luminaires.
Features and Benefits
Two-Part Assembly: Allows for easy installation and maintenance
Wide Voltage Range: Operates efficiently between 100V-240V AC
20mm Conduit Knockouts: Provides options for rear and side cable entry
Emergency Versions: Equipped with a 4-way terminal stock for added safety
Tough Polycarbonate Housing: Ensures durability with an IP65 rating
Dual Brackets: Supplied for both suspension and wall mounting
CCT & Wattage Adjustable: Customise lighting to suit specific needs
Applications
Ideal for use in warehouses, factories, and commercial spaces where robust and adaptable lighting is required. Suitable for both new installations and retrofitting existing fluorescent fixtures.
Additional Information
Complies with BS EN 60598-1 and BS EN 60598-2-1 standards, ensuring safety and quality. Features a microwave sensor for enhanced energy efficiency.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO 80 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 55 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 55 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO LED Batten Light Batten Single 1.8 m Long, IP65
- RS PRO 80 W Integrated LED Batten Light 240 V ac Single 1.8 m Long, IP65
- RS PRO 55 W Integrated LED Batten Light 240 V ac Single 1.8 m Long, IP65
- RS PRO 27 W LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 40 W LED Batten Light 1 Lamp Anti-corrosive IP65