RS PRO 18 W Fluorescent Lamp Batten Light, 230V Batten Single, 1 Lamp Anti-corrosive, 650 mm Long, IP65
- RS庫存編號:
- 188-4671
- 製造商:
- RS PRO
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 188-4671
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 650mm | |
| Lamp Shape | Batten | |
| Width | 94mm | |
| Depth | 90mm | |
| Dimmable | No | |
| Power | 18W | |
| Number of Lamps | 1 | |
| Lamp Supplied | No | |
| Colour | Grey, Yellow | |
| Lamp Type | Fluorescent Lamp | |
| Voltage | 230V | |
| Anti-corrosive | Yes | |
| Lamp Designation | T8 | |
| IP Rating | IP65 | |
| Standards/Approvals | BS EN 60598 | |
| Series | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 650mm | ||
Lamp Shape Batten | ||
Width 94mm | ||
Depth 90mm | ||
Dimmable No | ||
Power 18W | ||
Number of Lamps 1 | ||
Lamp Supplied No | ||
Colour Grey, Yellow | ||
Lamp Type Fluorescent Lamp | ||
Voltage 230V | ||
Anti-corrosive Yes | ||
Lamp Designation T8 | ||
IP Rating IP65 | ||
Standards/Approvals BS EN 60598 | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Fluorescent Ceiling Light Fitting
The RS PRO 18W fluorescent ceiling light fitting has a lamp size of T8 and voltage rating of 230V. This light is supplied with polycarbonate clips, surface mount fixing brackets, 20mm compression gland. This light fitting is compatible with 2ft 1x T8 lamp and has a length of 653mm, a width of 94mm and depth of 90mm. The lamp is not included with this fluorescent light fitting.
Features and Benefits
• Push fit terminals for ease of installation and improved reliability
Certifications
• IP65 rated
相关链接
- RS PRO 70 W Fluorescent Lamp Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO LED Batten Light Batten Single 1.8 m Long, IP65
- RS PRO LED Batten Light Batten Single 1.5 m Long, IP65
- RS PRO 27 W LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- Ansell Lighting LED Batten Light Twin 1.5 m Long, IP65
- 4lite UK 28 W LED Batten Light 1.566 m Long, IP65
- 4lite UK 20 W LED Batten Light 1.266 m Long, IP65