LEDVANCE 26 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 1.5 m Long, IP65

小計(1 件)*

HK$795.50

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$795.50

* 參考價格

RS庫存編號:
223-5006
製造零件編號:
4058075541146
製造商:
LEDVANCE
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

LEDVANCE

Product Type

Batten Light

Batten Type

Single

Length

1.5m

Luminous Flux

3500lm

Width

82mm

Dimmable

No

Power

26W

Number of Lamps

1

Lamp Type

LED

Colour

Grey

Colour Temperature

4000K

Voltage

220V, 240V

Lamp Designation

Cool White

Lifespan

70000h

IP Rating

IP65

Standards/Approvals

No

Series

DP 1500 26W 840 IP65 GY

COO (Country of Origin):
CN
The Ledvance damp-proof luminaires is ideal lighting solution for industrial use and it is suitable for environment such as car parks, underpasses, garages and workshops. It is designed with greater energy savings of up to 60% (compared to luminaires that use fluorescent lamps). The colour temperature of 4000K of cool white colour tone will ensure your environment is a pleasant atmosphere. It is easy installation no tools required for connection.

High luminous efficacy up to 135 lm/W

Beam angle 110

Type of protection IP65

Ambient temperature range -25 to+40 °C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。