Waldmann 20 W LED Batten Light, 240V ac Single, 2 Lamp, 660 mm Long, IP20

小計(1 件)*

HK$5,507.20

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,507.20

* 參考價格

RS庫存編號:
918-0990
製造零件編號:
112971000-00551337
製造商:
Waldmann
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Waldmann

Batten Type

Single

Product Type

Batten Light

Length

660mm

Width

187mm

Luminous Flux

840lm

Depth

50mm

Power

20W

Number of Lamps

2

Lamp Type

LED

Lamp Supplied

Yes

Voltage

240V ac

Lamp Designation

2 x LED module

IP Rating

IP20

Standards/Approvals

No

Series

TAMETO

COO (Country of Origin):
DE

Tameto Workplace Luminaire


The Waldmann Tameto Lighting concept is ideal for industrial workplaces. This Luminaire features high quality light and low power consumption, is visually attractive and very versatile. The Tameto workplace light comes in two different options: the T16 Fluorescent light (RS 777-7448) with lower cost and energy saving of 45% with 40% higher illuminance and a life span of 24,000 hours, or with LED technology, with a considerable lower cost over the service life cycle, which lasts an average of up to 50,000 hours, with a power consumption of 60% less compared to traditional Fluorescent lamps, The Tameto workplace LED Luminaire, with Waldmann Forming Technology in LED lighting, provides a glare free and uniform light.

Homogeneous, glare free, flicker free light

Options of State of art T16 Fluorescent lamps or LED technology

Service life of up to 24,000 hours (T16) or 50,000 hours (LED)

Up to 60% energy savings at up to 40% higher illuminance compared to fluorescent lamps

Closed design for clean surroundings

Extremely robust aluminium housing

Premium workmanship in accordance with Waldmann’s quality standards

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。