Beha-Amprobe BAT-250-EUR Battery Tester BAT-250-EUR

可享批量折扣

小計(1 件)*

HK$175.40

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$175.40
5 +HK$144.30

* 參考價格

RS庫存編號:
184-6789
Distrelec 貨號:
300-28-707
製造零件編號:
BAT-250-EUR
製造商:
Beha-Amprobe
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Beha-Amprobe

Product Type

Battery Tester

For Use With

9V, AA, AAA, C, D and 1.5 V button/coin/watch batteries

Standards/Approvals

No

Series

BAT-250-EUR

COO (Country of Origin):
CN

Beha-Amprobe Battery Tester, Contoured Shape, 6 Battery Sizes - BAT-250-EUR


Make sure your power pack's in peak condition by checking it out with this battery tester from Beha-Amprobe. The unit has an ergonomic slider you can glide up and down to fit the exact shape of your energy cell. A V-shaped side cradle's on hand to hold the battery in place and prevent it from falling out. The indicator on the analogue display shows the cell's state in full colour, letting you know if the battery is charged, low or needs replacing.

Features & Benefits


• Contoured case shape fits neatly in your palm, enabling one-handed operation

• Built-in contacts for testing a 9V battery

• No power supply needed, for hassle-free testing

Applications


• Facilities management

• Consumer electronics

• Computer peripherals

• Server rooms

What type of batteries can I use this tester on?


You can use this versatile tester on standard and rechargeable batteries in button, coin and watch form. It also handles regular dry-cell batteries.

What battery sizes can the slider of this tester accommodate?


The slider can hold batteries that range in size from 1.5V to 9V, AA and AAA to C and D.

相关链接