暫時缺貨
- RS庫存編號:
- 839-9847
- 製造零件編號:
- 612-IBT
- 製造商:
- ACT Meter
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ACT Meter | |
| Product Type | Battery Tester | |
| For Use With | Lead Acid | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 ACT Meter | ||
Product Type Battery Tester | ||
For Use With Lead Acid | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
ACT Meter Battery Tester
The ACT Meter dual voltage intelligent battery tester is designed for 6V and 12V lead-acid batteries of current capacity 1.2Ah to 100Ah. This making it capable of testing 12V batteries up to 150Ah. It is the only product of its kind to have an ampere-hour (Ah) calibration control, enabling ah readings to be adjusted to suit various battery technologies including standby SLA (AGM), cyclic gel and car flooded (wet) batteries. It contains advanced pulsed load analysis technology which removes surface charge to accurately measure the available ah capacity based on the battery's temperature and state of charge.
Supplied with:
ACT/612 intelligent battery tester
ACT/612tl test leads
ACT/430n soft carry case
Sample ACT/BTL labels
Operating instructions
Certificate of calibration
Features and Benefits
Tests SLA, gel and flooded lead acid batteries
Simulates a full (20-hour) battery discharge test within seconds
Displays DC voltage and ampere-hour (Ah) capacity available in the battery
Advanced pulse load analysis accurately measures ah capacity available in seconds
Accurate ah capacity based on battery's temperature and state of charge
Ultra low heat generation allows continuous battery testing
Reverse polarity protection with led warning indication
Over voltage protection to maximum 30VDC with led warning indication
Replaceable plug-in test leads
High impact ABS case with holster
Applications
Fire systems
Security systems