DFRobot TOY0083 BBC Micro:bit Add-on DFRobot Boson Inventor Kit for BBC Micro bit and Arduino

小計(1 件)*

HK$2,866.80

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,866.80

* 參考價格

RS庫存編號:
201-8099
製造零件編號:
TOY0083
製造商:
DFRobot
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DFRobot

Product Name

DFRobot Boson Inventor Kit for BBC Micro bit and Arduino

Product Type

BBC Micro:bit Add-on

Accessory Category

Parts Kit

For Use With

Coding-free Electronic Building Blocks

Standards/Approvals

No

COO (Country of Origin):
CN
The DFRobot boson kit is a set of coding-free electronic building block for young inventor, STEM educator and tinkerers. The kit break down complicated circuit into simple, functional module that are easy to understand. The kit requires no coding or soldering and is ideal as a STEM classroom teaching tool.

Its dimension is 22x34 mm & 34x48 mm

I used 3xAAA battery holder

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。