Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit

小計(1 件)*

HK$43.20

Add to Basket
選擇或輸入數量
有庫存
  • 135 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$43.20

* 參考價格

RS庫存編號:
204-8248
製造零件編號:
5664
製造商:
Kitronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kitronik

Product Type

BBC Micro:bit Add-on

Product Name

Kitronik Breadboard Breakout for The BBC Micro Bit

Accessory Category

Prototyping

For Use With

BBC Micro Bit

Standards/Approvals

No

COO (Country of Origin):
GB
The Breadboard breakout for the BBC micro:bit allows the user to plug a BBC micro:bit into a standard 2.54mm pitch breadboard. Two 11-way pin headers are used to make connections into the breadboard.

The micro:bit slots into the edge connector on the top side of the PCB. No extra tools are required for installation. The front of the BBC micro:bit (the side with the LEDs) should be inserted facing the same side as the 3V pin.

The edge connector has connections on only one side, so if the BBC micro:bit is inserted in reverse orientation, it will not work.

The PCB is designed to plug across the middle slot of a breadboard, the same placement as an IC component.

Breadboard not included

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。