Kitronik 46165 BBC Micro:bit Add-on MOVE Mat line and Activity Maps - A1 Size

小計(1 件)*

HK$36.70

Add to Basket
選擇或輸入數量
有庫存
  • 33 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$36.70

* 參考價格

RS庫存編號:
215-3183
製造零件編號:
46165
製造商:
Kitronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kitronik

Product Type

BBC Micro:bit Add-on

Product Name

MOVE Mat line and Activity Maps - A1 Size

Standards/Approvals

No

COO (Country of Origin):
GB
The Kitronik :MOVE mat line following and activity maps - A1 size is an accessory for :MOVE Motor, :MOVE mini and also the Edison V2 Robot. It can be used just for fun, or as part of a project in the classroom. The mat is double-sided, with a line following track on one side and a mock-up of a town on the other.

Great for use at home and in the classroom

When not in use it can be stored flat

Things such as LAMP: bit, STOP: bit, and also ACCESS: bit can be utilised to great effect

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。