Kittenbot Kittenbot BBC micro:bit Case, Yellow

小計(1 件)*

HK$39.80

Add to Basket
選擇或輸入數量
有庫存
  • 350 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$39.80

* 參考價格

RS庫存編號:
211-8949
製造零件編號:
KBA9075C
製造商:
Kittenbot
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kittenbot

Colour

Yellow

Product Type

BBC micro:bit Case

Series

Kittenbot

Standards/Approvals

No

COO (Country of Origin):
CN
The KittenBot new silicone kitty case for micro:bit V2.0 is designed for the kids to protect their cute micro:bits. It is a yellow coloured kitty case for micro:bit V2.0. The new-look based on micro:bit V2, it fits the latest micro:bit V2.0. It has angry kitty face with display LED cover and sleeve protect the gold finger edge connect of micro:bit.

With a kitty rubber case, kids could put the micro:bit in the pocket, school bags without worry about the trouble

Its dimensions are 45 x 56 x 5mm

Its weight is 20g

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。