Clifford & Snell FL40 Series Amber Beacon 230V ac Flashing Wall, Xenon Bulb, IP65

小計(1 件)*

HK$691.34

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$691.34

* 參考價格

RS庫存編號:
104-203
製造零件編號:
FL40/N50/A/WN
製造商:
Clifford & Snell
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Clifford & Snell

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Amber

Housing Material

ABS

Bulb Type

Xenon

Current Consumption

75mA

Mount Type

Wall

Current Type

AC/DC

Terminal Type

Screw

Housing Colour

Red, White

Lamp Included

Yes

Maximum Supply Voltage

230V ac

Series

FL40

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

IP Rating

IP65

Standards/Approvals

CE, RoHS, UKCA

COO (Country of Origin):
GB
The Moflash Signalling Ltd Multi Purpose Flashing Visual Signalling Device designed for use in commercial and industrial applications. This flashing visual signalling device features a robust, reliable and simple to install.

IP65 as standard

High flash Intensity

Flame retardant ABS enclosure

UV stable polycarbonate lens

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。