RS PRO Green LED Beacon 5V dc Steady, Flashing Magnetic Base, LED Bulb, IP54
- RS庫存編號:
- 199-182
- 製造商:
- RS PRO
小計(1 件)*
HK$637.73
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$637.73 |
* 參考價格
- RS庫存編號:
- 199-182
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Magnetic Base | |
| Current Type | DC | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP54 | |
| Standards/Approvals | UKCA Declarations, RoHS Compliant, CE | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type LED Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Magnetic Base | ||
Current Type DC | ||
Housing Colour Black | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP54 | ||
Standards/Approvals UKCA Declarations, RoHS Compliant, CE | ||
- COO (Country of Origin):
- IT
RS PRO Amber, Green, Red LED Beacon
The new RS PRO Temporary Warning Light Beacon is a portable LED light designed for easy attachment and removal on metal surfaces. It features a rechargeable battery, conveniently powered via a USB Type-C cable.
With its flashing light effect, the Temporary Warning Light offers enhanced visibility compared to traditional maintenance beacons and signage, ensuring greater safety and attention in critical areas.
Features and Benefits
LED Beacon; providing greater visibility.
Comes with three flash patterns, Flashing - Fast flashing – Steady.
IP54 Rated to ensure protection.
Magnetic base; providing user with flexibility in use.
Applications
RS PRO Sounder Beacons are Ideal for a wide range of industrial applications, designed to draw attention to hazardous areas where audible alarms alone may not be sufficient to ensure visibility or alert individuals effectively.
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Red LED Beacon 5V dc Flashing LED Bulb, IP54
- RS PRO Amber LED Beacon 5V dc Flashing LED Bulb, IP54
- RS PRO Green Red LED Beacon 5V dc Steady LED Bulb, IP54
- RS PRO Green Amber LED Beacon 5V dc Steady LED Bulb, IP54
- Nightsearcher Pulsar Series Green Beacon 3.7V Flashing Steady Magnetic Base IP65
- RS PRO Green Beacon 240V Steady Flashing Base IP66
- RS PRO Blue Beacon 240V Flashing Steady Base IP65
- RS PRO Red Beacon 240V Rotating Flashing Base IP65