享受批量購買折扣
額外添加5件可節省HK$2,788.50
查看批量定價選項小計(1 件)*
HK$3,150.70
訂單超過 HK$250.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$3,150.70 | - |
| 5 + | HK$2,593.00 | HK$2,788.50 |
* 參考價格
- RS庫存編號:
- 220-5012
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Beacon | |
| Light Effect | Steady, Rotating, Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 420mA | |
| Mount Type | Base | |
| Base Diameter | 142mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 12V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 212mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Beacon | ||
Light Effect Steady, Rotating, Flashing | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 420mA | ||
Mount Type Base | ||
Base Diameter 142mm | ||
Housing Colour White | ||
Maximum Supply Voltage 12V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 212mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
RS PRO Multifunctional Large Beacons
Introducing the fantastic multifunctional beacons from RS PRO, a range of high-quality flashing beacons ideal for use in a wide range of applications requiring an energy efficient signalling solution. This range of durable steady beacons are available in red, amber, blue and green to suit your needs. The units are supplied fully assembled to enable quick and easy installation via panel mount. These beacons feature an IP65 rating when installed, ensuring protection from water ingress both indoors and outdoors. This range of beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful steady light source to signal hazards and emergencies.
Features and Benefits
Applications
RS PRO beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial or domestic applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, on-site, hazards and even for use with conventional fire systems. Beacons are used in a variety of industrial applications to attract attention to hazardous locations were audible alarms are not as easily heard on their own:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
相关链接
- RS PRO Amber Beacon 240V Steady Rotating Base IP65
- RS PRO Blue Beacon 12V Rotating Steady Base IP65
- RS PRO Red Beacon 12V Flashing Steady Base IP65
- RS PRO Green Beacon 12V Flashing Steady Base IP65
- Moflash BC150 Series Amber Beacon 240V ac Flashing Steady Base IP66
- RS PRO Amber Beacon 240V Flashing Steady Screw IP66
- AUER Signal RDM Series Amber LED Beacon 240V ac Strobe Rotating Flashing Base IP66
- AUER Signal RDMHP Series Amber LED Beacon 240V ac Flashing Rotating Strobe Base IP66