Eaton HAC XB15 Series Red Beacon 24V Flashing Base, Xenon Bulb, IP67, IP66
- RS庫存編號:
- 229-9725
- 製造零件編號:
- XB15B0240506RWBNR
- 製造商:
- Eaton HAC
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 229-9725
- 製造零件編號:
- XB15B0240506RWBNR
- 製造商:
- Eaton HAC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton HAC | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Glass Reinforced Polyester | |
| Bulb Type | Xenon | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Base Diameter | 118mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Series | XB15 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 240mm | |
| IP Rating | IP67, IP66 | |
| Standards/Approvals | IEC, RoHS, UL | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton HAC | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Glass Reinforced Polyester | ||
Bulb Type Xenon | ||
Current Type AC/DC | ||
Mount Type Base | ||
Base Diameter 118mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Series XB15 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Height 240mm | ||
IP Rating IP67, IP66 | ||
Standards/Approvals IEC, RoHS, UL | ||
- COO (Country of Origin):
- GB
The Eaton HAC beacons have been designed for use in potentially explosive atmospheres and harsh environmental conditions. The enclosures are suitable for use offshore or onshore, where light weight combined with corrosion resistance is required. The housings are manufactured completely from a UV stable, glass reinforced polyester. Stainless steel screws and mounting bracket are incorporated ensuring a totally corrosion-free product. The model XB15 contains a supervisory diode and four wire lead connections for alarm applications.
Pipe mount or direct mount enclosure
Corrosion-free GRP
Four wire and supervisory diode
Optional stainless steel backstrap
Various lens colors
Optional relay or telephone initiate
Optional cast or wire lens guard
Up to 3 x M20 or 3 x M25 entries
LED version available
Improved inrush current characteristics
Consistent extreme temperature start-up
Zones 1, 2, 21 & 22
相关链接
- Eaton HAC XB15 Series Red Beacon 24V Flashing Base IP66, IP67
- Eaton HAC XB15 Series Yellow Beacon 24V Flashing Base IP66, IP67
- Eaton HAC SM87HXBA Series Red Beacon 24V Flashing Base IP66, IP67
- Eaton HAC SM87HXBA Series Yellow Beacon 24V Flashing Base IP66, IP67
- Eaton HAC SM87HXBA Series Yellow Beacon 24V Flashing Base IP67, IP66
- Eaton HAC LD15 Series Red LED Beacon 48V Flashing Base IP66, IP67
- Eaton HAC LD15 Series Yellow LED Beacon 48V Flashing Base IP66, IP67
- Werma 839 Series Yellow Beacon 24V Flashing Base IP66