可享批量折扣
查看批量定價選項小計(1 件)*
HK$460.40
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$460.40 |
| 5 + | HK$378.90 |
* 參考價格
- RS庫存編號:
- 239-9229
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Consumption | 1A | |
| Current Type | DC | |
| Base Diameter | 145mm | |
| Housing Colour | Black, Blue | |
| Maximum Supply Voltage | 110V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 50°C | |
| Height | 145mm | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type LED Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Consumption 1A | ||
Current Type DC | ||
Base Diameter 145mm | ||
Housing Colour Black, Blue | ||
Maximum Supply Voltage 110V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series RS PRO | ||
Maximum Operating Temperature 50°C | ||
Height 145mm | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Compact LED Beacons
Introducing the fantastic magnetic compact LED beacons from RS PRO, a range of high-quality flashing beacons ideal for use in a wide range of applications requiring an energy efficient signalling solution. This range of durable flashing beacons have an amber lens and are excellent warning lights that are highly visible with a quad-flash pattern. The units are supplied fully assembled to enable quick and easy installation via magnetic base. These beacons feature an IP67 rating when installed, ensuring excellent protection from dust and water ingress both indoors and outdoors. This range of beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.
Features and Benefits
Applications
RS PRO beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial or domestic applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, on-site, hazards and even for use with conventional fire systems. Beacons are used in a variety of industrial applications to attract attention to hazardous locations were audible alarms are not as easily heard on their own:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
相关链接
- RS PRO Blue LED Beacon 110V Flashing Base IP67
- RS PRO Amber LED Beacon 110V Flashing Base IP67
- RS PRO Green LED Beacon 110V Flashing Base IP67
- RS PRO Red LED Beacon 110V Flashing Base IP67
- Werma 853 Series Blue Beacon 230V Flashing Base LED Bulb IP66
- Werma 853 Series Blue Beacon 24V Double Flashing Wall LED Bulb IP66
- Banner K50FL Series Green Blue LED Bulb, IP67
- Banner K30 Series Blue Beacon 30V dc Steady LED Bulb IP68, IP67