AUER Signal RDM Series Yellow LED Beacon 12V dc Strobe, Flashing, Pulsed, Rotating, Steady Horizontal, Tube, Vertical,

小計(1 件)*

HK$1,348.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,348.20

* 參考價格

RS庫存編號:
244-0224
Distrelec 貨號:
302-56-829
製造零件編號:
850517004
製造商:
AUER Signal
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

AUER Signal

Product Type

LED Beacon

Light Effect

Strobe, Flashing, Pulsed, Rotating, Steady

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

DC, AC

Mount Type

Horizontal, Tube, Vertical, Wall

Base Diameter

110mm

Terminal Type

Screw

Maximum Supply Voltage

12V dc

Minimum Operating Temperature

-30°C

Series

RDM

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The AUER Signal RDM type LED multifunction beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 12 V DC. It comes with Yellow lens colour and high protection class IP66 & impact resistance IK08.

Outstanding light intensity and excellent signal effect

Up to 111 Cd luminous intensity (colour-dependent)

Strobe/flashing/rotating/pulsing/dimming and steady- light functions

7 light functions externally controllable

A total of 15 different operating modes in 4 groups

Unique, appealing product design

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。