AUER Signal PCL Series Blue LED Beacon 24V ac/dc Flashing, Steady Base, LED Bulb, IP69, IP67

小計(1 件)*

HK$836.30

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$836.30

* 參考價格

RS庫存編號:
247-2598
製造零件編號:
861505405
製造商:
AUER Signal
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

AUER Signal

Product Type

LED Beacon

Light Effect

Flashing, Steady

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

3mA

Mount Type

Base

Current Type

AC/DC

Base Diameter

75mm

Terminal Type

Sealed Cable

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

24V ac/dc

Series

PCL

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

IP Rating

IP69, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The AUER Signal PFL 75 mm compact LED multi strobe beacon provides low lens good signalling effect. It is prewired with 1 m PUR cable – ready to use. It has 2 different strobe patterns, can be switched externally.

Beacon type LED multi strobe beacon

Light source 16 LEDs

Strobe/flash frequency 6x strobe/multi strobe 1 Hz

Duty cycle 100 %

Service life Light source greater than 50, 000 hrs

Operating temperature -30 °C / +60 °C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。