Werma 210 Series Clear Beacon 230V Continuous Base, BA15D Bulb, IP65
- RS庫存編號:
- 251-8066
- 製造零件編號:
- 210.400.00
- 製造商:
- Werma
小計(1 件)*
HK$234.23
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月23日 起發貨
- 加上 13 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$234.23 |
* 參考價格
- RS庫存編號:
- 251-8066
- 製造零件編號:
- 210.400.00
- 製造商:
- Werma
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate, Polyamide Fibreglass | |
| Bulb Type | BA15D | |
| Current Consumption | 500mA | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 57mm | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | No | |
| Minimum Operating Temperature | -20°C | |
| Series | 210 | |
| Maximum Operating Temperature | 50°C | |
| Height | 81mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Clear | ||
Housing Material Polycarbonate, Polyamide Fibreglass | ||
Bulb Type BA15D | ||
Current Consumption 500mA | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 57mm | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included No | ||
Minimum Operating Temperature -20°C | ||
Series 210 | ||
Maximum Operating Temperature 50°C | ||
Height 81mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Clear LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon moun
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Note
The bulb is not included. Please select a bulb that matches the applied voltage.
相关链接
- Werma 210 Series Blue Beacon 230V Continuous Base IP65
- Werma 210 Series Red Beacon 230V Continuous Base IP65
- Werma 210 Series Yellow Beacon 230V Continuous Base IP65
- Werma 210 Series Green Beacon 230V Continuous Base IP65
- Werma 955 Series Clear Beacon 230V Continuous, BA15D Bulb
- Werma 826 Series Clear Beacon 230V Continuous Base IP65
- Werma 220 Series Clear Beacon 230V Continuous Base IP65
- Werma 826 Series Clear Beacon 24V Continuous Base IP65