Klaxon Flashguard QBS Series Amber Beacon 24V dc Flashing Surface, Xenon Bulb, IP67, IP65

暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
309-5972
製造零件編號:
QBS-0043
製造商:
Klaxon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Klaxon

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Amber

Housing Material

Polycarbonate

Bulb Type

Xenon

Mount Type

Surface

Current Consumption

32mA

Current Type

DC

Base Diameter

81mm

Housing Colour

White

Lamp Included

Yes

Maximum Supply Voltage

24V dc

Series

Flashguard QBS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Height

54mm

IP Rating

IP67, IP65

Standards/Approvals

CE, RoHS

COO (Country of Origin):
GB

Klaxon Beacon


The Klaxon DC amber lens beacon with xenon flash tubes is fitted with a diffuser for greater visibility and spread of light. It has a low profile design and is constructed of high-quality polycarbonate. This waterproof flash guard includes a screw and nylon wing nut and is supplied with a mounting gasket and cable of 40cm. This beacon is designed for applications where space is at a premium and is ideal for panel mounting.

Features and Benefits


The supply voltage is 12VDC/24VDC

Ultra-low profile xenon

Ease of installation with first-fix option on standard models

Compact, ultra-modern sleek appearance

White, high-quality polycarbonate housing

Zero power consumption when connected in reverse polarity - useful for fire alarm applications

Vandal-resistant, safety locking mechanism

Operating temperature is between -20°C and 40°C

Certifications


IP67 rated

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。