Werma BM 826 Series Yellow Beacon 24V ac/dc Steady Tube, Bracket, Base, Incandescent Bulb, IP65
- RS庫存編號:
- 365-9740
- Distrelec 貨號:
- 133-66-174
- 製造零件編號:
- 826.300.00
- 製造商:
- Werma
可享批量折扣
查看批量定價選項小計(1 件)*
HK$456.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 12 件從 2026年11月23日 起發貨
- 加上 11 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | HK$456.10 |
| 6 - 11 | HK$437.90 |
| 12 + | HK$419.60 |
* 參考價格
- RS庫存編號:
- 365-9740
- Distrelec 貨號:
- 133-66-174
- 製造零件編號:
- 826.300.00
- 製造商:
- Werma
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | Incandescent | |
| Mount Type | Tube, Bracket, Base | |
| Current Type | AC/DC | |
| Base Diameter | 98mm | |
| Housing Colour | Black | |
| Terminal Type | Screw | |
| Lamp Included | No | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Series | BM 826 | |
| Maximum Operating Temperature | 50°C | |
| Height | 137mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CCC, CE, cULus | |
| 選取全部 | ||
|---|---|---|
品牌 Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type Incandescent | ||
Mount Type Tube, Bracket, Base | ||
Current Type AC/DC | ||
Base Diameter 98mm | ||
Housing Colour Black | ||
Terminal Type Screw | ||
Lamp Included No | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Series BM 826 | ||
Maximum Operating Temperature 50°C | ||
Height 137mm | ||
IP Rating IP65 | ||
Standards/Approvals CCC, CE, cULus | ||
- COO (Country of Origin):
- DE


WERMA Yellow Incandescent Beacon, 12 to 240V AC/DC, 200mm Height - BM 826 Series - 826.300.00
Use this beacon from WERMA to warn of potential hazards in your workplace environment. Its steady yellow light effect provides a clear visual warning to help keep you safe in the event of a system fault. You can install this beacon directly onto a bracket without the need for tools thanks to its simple bayonet fitting design. The beacon's PC (polycarbonate) lens is resistant to impact and heat, so you can use it in harsh industrial settings.
Features & Benefits
• Compact base diameter of 98mm for installation in areas where space is limited
• IP65 (ingress protection) rating means it's dust-tight and protected against low-pressure water jets
• Wide supply voltage range of 12 to 240V AC/DC for versatile use
• Lens can only be removed with tools to prevent tampering
Applications
• Machine safety
• Automotive industry
• Building sites and services
Whats the operating temperature of this beacon module?
This beacon module supports a wide operating temperature range of -20°C to +50°C, making it suitable for use in hot and cold environments.
相关链接
- Werma BM 826 Series Green Beacon 24V ac/dc Steady Base Tube IP65
- Werma BM 826 Series Red Beacon 230V ac Steady Base IP65
- Werma BM 280 Series Red Beacon 230V dc Steady Bracket Base IP65
- Werma 826 Series Red Beacon 24V Continuous Base IP65
- Werma 826 Series Yellow Beacon 24V Continuous Base IP65
- Werma 826 Series Clear Beacon 24V Continuous Base IP65
- Werma BM 280 Series Red Beacon 230V ac Steady Base IP65
- Werma Incandescent Black Wall Bracket for use with 829 885 Beacons, 827