Werma EM 800 Series Red Beacon 24V ac/dc Steady Panel, Incandescent Bulb, IP65
- RS庫存編號:
- 382-7410
- 製造零件編號:
- 800.100.00
- 製造商:
- Werma
享受批量購買折扣
額外添加6件可節省HK$91.20
查看批量定價選項小計(1 件)*
HK$379.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 66 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | HK$379.40 | - |
| 6 - 11 | HK$364.20 | HK$91.20 |
| 12 + | HK$349.00 | HK$364.80 |
* 參考價格
- RS庫存編號:
- 382-7410
- 製造零件編號:
- 800.100.00
- 製造商:
- Werma
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Werma | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate, ABS Blend | |
| Bulb Type | Incandescent | |
| Mount Type | Panel | |
| Current Type | AC/DC | |
| Current Consumption | 500mA | |
| Base Diameter | 57mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | No | |
| Series | EM 800 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 85mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CCC Certified CE Certified cULus Listed EAC WEEE | |
| 選取全部 | ||
|---|---|---|
品牌 Werma | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate, ABS Blend | ||
Bulb Type Incandescent | ||
Mount Type Panel | ||
Current Type AC/DC | ||
Current Consumption 500mA | ||
Base Diameter 57mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included No | ||
Series EM 800 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 85mm | ||
IP Rating IP65 | ||
Standards/Approvals CCC Certified CE Certified cULus Listed EAC WEEE | ||
- COO (Country of Origin):
- DE


WERMA Steady Red Incandescent Beacon, 12 to 240V AC/DC, Panel Mounting - EM 800 Series - 800.100.00
Provide a visual signal to indicate hazards in your workplace with this red incandescent beacon from WERMA. It produces a steady light effect to indicate an ongoing emergency situation or a halt in machine processes. Its PC (polycarbonate) dome and ABS (acrylonitrile butadiene styrene) base are durable and impact-resistant for long-lasting use in harsh environments. The standard bayonet lock mechanism makes the bulb tamper-proof for enhanced security. It has a wide supply voltage range of 12 to 240V AC/DC, making it a versatile choice.
Features & Benefits
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• Designed for panel mounting for quick and simple installation
• Screw terminals for a secure electrical connection
Applications
• Networking tasks
• Automotive industry
• Switch cabinets
• Plant engineering
Can I use a tube-mounting adapter with this beacon?
You can use a WERMA tube mounting adapter (382-7634) with this beacon to increase its height for better visibility.
What temperatures can this beacon operate in?
This beacon has a wide operating temperature range of -20°C to +50°C, making it suitable for use in hot and cold environments.
相关链接
- Werma EM 800 Series Clear Beacon 24V ac/dc Steady Panel IP65
- Werma EM 800 Series Green Beacon 230V ac/dc Steady Panel IP65
- Werma EM 800 Series Yellow Beacon 230V ac/dc Steady Panel IP65
- Werma EM 800 Series Blue Beacon 24V ac/dc Steady IP66
- Werma EM 815 Series Red Beacon 230V ac/dc Steady Panel IP65
- Werma EM 815 Series Clear Beacon 230V ac/dc Steady Panel IP65
- Werma EM 815 Series Green Beacon 230V ac/dc Steady Panel IP65
- Werma EM 815 Series Blue Beacon 24V ac/dc Steady Panel IP65