Moflash LEDS100 Series Amber Beacon 17V ac/dc Flashing Surface, LED Bulb, IP65
- RS庫存編號:
- 865-1681
- 製造零件編號:
- LEDS100-01-01
- 製造商:
- Moflash
小計(1 件)*
HK$453.10
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$453.10 |
* 參考價格
- RS庫存編號:
- 865-1681
- 製造零件編號:
- LEDS100-01-01
- 製造商:
- Moflash
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Type | AC/DC | |
| Current Consumption | 430mA | |
| Base Diameter | 72mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 17V ac/dc | |
| Lamp Included | Yes | |
| Series | LEDS100 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 107mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Type AC/DC | ||
Current Consumption 430mA | ||
Base Diameter 72mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 17V ac/dc | ||
Lamp Included Yes | ||
Series LEDS100 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 107mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB
Moflash Beacon, Multiple Light Effects, Amber Lens Colour - LEDS100 Series - LEDS100-01-01
Reliably signal changing circumstances or possible hazards in your work environment with this amber multifunction beacon from Moflash. Its LED bulbs make it highly visible in most lighting conditions. You can conveniently change between flashing and continuous light effects using a jumper link on the PCB, making it a versatile choice. A 360° beam output around the vertical axis offers improved visibility from all angles.
Features & Benefits
• UV-stable polycarbonate lens and ABS base for outdoor use
• Broad operating temperature range between -25°C and +55°C for use in harsh environments
• Low current consumption of 430mA for energy-efficient operation
Applications
• Warehouses
• Automated industrial applications
• Construction industry
• Marine operations
Is this beacon water-resistant?
This beacon has an IP65 rating, meaning it's completely dust-tight and resistant to low-pressure water jets.
Moflash Industrial ECO LED Beacon - LEDS100 Series
The LEDS100 economy series are suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDS beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
This design allows for termination inside the enclosure through the base of the beacon, either from directly below or using a 6mm cabling channel at 90° to the base for surface cabling. The LEDS incorporates two mounting studs 2 x 5mm on 45mm centres.
Dual function, flashing or continuous (static) mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
2 stud fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked
相关链接
- Moflash LEDS100 Series Amber Beacon 230V Flashing Surface IP65
- Moflash LEDS100 Series Green Beacon 17V ac/dc Flashing Surface IP65
- Moflash LEDS100 Series Red Beacon 17V ac/dc Flashing Surface IP65
- Moflash LEDS100 Series Amber Beacon 30V ac/dc Flashing Surface IP65
- Moflash LEDS100 ECO Series Amber Beacon 85V Static LED Bulb, IP65
- Moflash LED100 Series Amber Beacon 17V Flashing Surface IP65
- Moflash LED100 Series Amber Beacon 17V ac/dc Flashing Surface IP65
- Moflash LEDS100 Series Red Beacon 230V Flashing Surface IP65