可享批量折扣
查看批量定價選項小計(1 件)*
HK$493.30
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$493.30 |
| 5 + | HK$406.00 |
* 參考價格
- RS庫存編號:
- 907-6028
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Current Consumption | 300mA, 600mA | |
| Current Type | DC | |
| Base Diameter | 108mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 50°C | |
| Height | 171mm | |
| IP Rating | IP56 | |
| Standards/Approvals | EMC, RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Bulb Type LED | ||
Current Consumption 300mA, 600mA | ||
Current Type DC | ||
Base Diameter 108mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series RS PRO | ||
Maximum Operating Temperature 50°C | ||
Height 171mm | ||
IP Rating IP56 | ||
Standards/Approvals EMC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
RS PRO Compact LED Beacon
These Compact LED Beacons from our own RS PRO brand are ideal for off-road use and are also suitable for a variety of vehicles and industrial applications. The use of LED technology offers substantial maintenance savings by avoiding the need for regular lamp replacement which could be tricky on higher vehicles.
Features and Benefits
• Providing excellent all-round visibility in all weather conditions
• 4 x 4W LED provide a working life of more than 50,000 hours ensuring maximum reliability with minimum maintenance
• Fixing holes are directly accessible without needing to dismantle the unit
• Voltage 10-30V
• Meets IP56 internal protection standard (weatherproof)
• Offers extreme temperature reliability: -30°C to +50°C
• EMC (Electromagnetic compatibility) approved ECE R10
• 2-year warranty
Applications
• Refuge trucks
• Utility vehicles
• Agriculture
• Plant & Contracting
• Fleet vehicles
• Industrial applications
Available in variety of fixing methods
• Magnetic – ideal for temporary use as it is supplied with straight lead and switched cigar socket plug incorporating and LED status indicator
• DIN, Flexi DIN
• 3 bolt mounts
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
DIN or Fexi DIN Beacons can only be mounted useing the DIN mounting system see stock number 0235613
相关链接
- RS PRO Red Beacon 3V dc Flashing IP56
- RS PRO Amber Beacon 30V dc Flashing Magnetic IP56
- RS PRO Amber Beacon 30V dc Flashing Wall LED Bulb, IP56
- RS PRO Green Beacon 30V dc Flashing Wall LED Bulb, IP56
- RS PRO Amber Beacon 3V dc Flashing IP56
- RS PRO Green Beacon 3V dc Flashing IP56
- RS PRO Red Beacon 3V dc Flashing Single Point Magnetic IP56
- RS PRO Green Beacon 30V dc Flashing Magnetic DIN Rail LED Bulb, IP56