NSK-RHP Bearing Insert 25 mm ID 52 mm OD 1025-25G R

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

HK$263.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 8 件從 2026年5月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$263.40
5 - 9HK$252.80
10 +HK$242.30

* 參考價格

RS庫存編號:
748-982
製造零件編號:
1025-25G R
製造商:
NSK-RHP
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NSK-RHP

Inside Diameter

25mm

Product Type

Bearing Insert

Outside Diameter

52mm

Material

Steel

Static Load Rating

7.88kN

Locking Type

Screw

Dynamic Load Rating

14kN

Standards/Approvals

No

Series

NSK

Bore Type

Round

Overall Width

15mm

Limiting Speed

6250rpm

豁免

Self-Lube Bearing Inserts


For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

相关链接