享受批量購買折扣
額外添加50件可節省4%
查看批量定價選項小計(1 件)*
HK$49.20
訂單超過 HK$250.00 免費送貨
有庫存
- 76 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 49 | HK$49.20 | - |
| 50 - 199 | HK$47.20 | 4% |
| 200 + | HK$45.30 | 7% |
* 參考價格
- RS庫存編號:
- 339-8877
- 製造零件編號:
- ECY 207
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Bearing Unit Insert Cap | |
| Outside Diameter | 35mm | |
| Material | Plastic | |
| Series | ECY | |
| Standards/Approvals | No | |
| Overall Width | 27mm | |
| Bore Type | Cylindrical | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Bearing Unit Insert Cap | ||
Outside Diameter 35mm | ||
Material Plastic | ||
Series ECY | ||
Standards/Approvals No | ||
Overall Width 27mm | ||
Bore Type Cylindrical | ||
豁免
- COO (Country of Origin):
- IT
SKF Bearing Unit Insert Cap, 35mm OD, 24.5mm Thickness - TU 5 M Series - ECY 207
Avoid workplace injury caused by exposed rotating shafts with this insert cap from SKF. It protects the exposed end of a shaft to keep workers safe. The sealed design keeps dust and dirt out of the ball bearing and ensures your machine can run at peak efficiency. Hard-wearing polypropylene material offers effective impact strength and fatigue resistance for use with heavy-duty applications. The cap's suitable for use on almost every SKF bearing unit with cast-iron housings, so it's a versatile option.
• High operating temperature up to +100°C for challenging industrial settings
• Chemical and corrosion resistance for durability
• Light weight of 20g adds minimal load to the system for smooth operation
Applications
• Agricultural machinery
• Food and beverage industry
• Flour milling
• Chemical plants
How do I install this cover?
This cover has a straightforward snap-in installation method for hassle-free fitting. With your machinery powered down and locked out, simply push the insert cap onto the end of the shaft and it fits snugly into a purpose-built groove on one side of the bearing unit.
相关链接
- SKF Bearing Unit Insert Cap 20 mm OD ECY 204
- SKF Bearing Unit Insert Cap 65 mm OD ECY 206
- SKF Bearing Unit Insert Cap 25 mm OD ECY 205
- SKF Bearing Unit Insert 35 mm ID 72 mm OD YEL 207-2F
- SKF Bearing Insert 35 mm ID 72 mm OD YAT 207
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2F
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2RF
- SKF Bearing Unit Insert 30 mm ID 72 mm OD YSA 207-2FK