Fellowes Pulsar+ 300 Comb Binding Machine
- RS庫存編號:
- 270-2302
- Distrelec 貨號:
- 110-42-960
- 製造零件編號:
- 5627601
- 製造商:
- Fellowes
小計(1 件)*
HK$2,455.50
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,455.50 |
* 參考價格
- RS庫存編號:
- 270-2302
- Distrelec 貨號:
- 110-42-960
- 製造零件編號:
- 5627601
- 製造商:
- Fellowes
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fellowes | |
| Binding Type | Comb | |
| Product Type | Binding Machine | |
| Sheet Binding Capacity | 300Sheets | |
| Punch Type | Manual | |
| Punch Capacity | 20Sheets | |
| Weight | 6.9kg | |
| Depth | 460mm | |
| Height | 135mm | |
| Width | 396mm | |
| Standards/Approvals | No | |
| Model Number | Pulsar+ 300 | |
| 選取全部 | ||
|---|---|---|
品牌 Fellowes | ||
Binding Type Comb | ||
Product Type Binding Machine | ||
Sheet Binding Capacity 300Sheets | ||
Punch Type Manual | ||
Punch Capacity 20Sheets | ||
Weight 6.9kg | ||
Depth 460mm | ||
Height 135mm | ||
Width 396mm | ||
Standards/Approvals No | ||
Model Number Pulsar+ 300 | ||
不相容
- COO (Country of Origin):
- CN
The Fellowes plastic binder is a robust and effective solution for your binding needs. It features a punching capacity of 20 sheets and can bind up to 300 sheets with a maximum comb size of 38 mm.
Punching and Binding Capacity: Punches up to 20 sheets and binds up to 300 sheets, providing great flexibility for various binding projects.
Convenient Storage Tray: Equipped with a storage tray featuring a patented comb and a document measure for quick selection of the correct-sized supplies.
Easy Loading: The inclined comb facilitates the loading of punched sheets, speeding up the binding process.
Precise Alignment: The adjustable edge guide allows for precise sheet alignment, ensuring a clean and professional bind.
Chip Tray with Jam Release Function: Includes a chip tray with a jam release function to clear paper jams, ensuring uninterrupted use.
Starter Kit Included: Comes with a starter kit for binding 10 documents, allowing you to get started immediately.
Choose Fellowes binding solutions for a reliable, efficient, and user-friendly option, ideal for all your office needs.
相关链接
- Fellowes Pulsar E-300 Plastic Comb Binding Machine Grey
- Fellowes LYRA Comb Binding Machine
- GBC Comb Binding Machine
- GBC 4410063 Plastic Comb Binding Machine Black
- Fellowes White A4 Binding Comb, 6 mm Diameter
- Fellowes Black A4 Binding Comb, 14 mm Diameter
- Fellowes Black A4 Binding Comb, 10 mm Diameter
- Fellowes White A4 Binding Comb, 12 mm Diameter