RS PRO, Red, Black 30A Binding Post and Gold Plated - 7.2 mm Hole Diameter
- RS庫存編號:
- 187-3804
- Distrelec 貨號:
- 304-51-128
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 套)*
HK$43.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 317 件從 2026年10月26日 起發貨
- 加上 220 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
對 | 每對 |
|---|---|
| 1 - 99 | HK$43.10 |
| 100 - 499 | HK$42.00 |
| 500 + | HK$39.80 |
* 參考價格
- RS庫存編號:
- 187-3804
- Distrelec 貨號:
- 304-51-128
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Binding Post | |
| Colour | Red, Black | |
| Contact Plating | Gold | |
| Current | 30A | |
| Voltage | 1kV | |
| Hole Diameter | 7.2mm | |
| Standards/Approvals | EN61010 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Binding Post | ||
Colour Red, Black | ||
Contact Plating Gold | ||
Current 30A | ||
Voltage 1kV | ||
Hole Diameter 7.2mm | ||
Standards/Approvals EN61010 | ||
RS PRO Gold Plated Terminals, 30A
From our trusted and reliable own brand RS PRO, these robust terminals feature gold plating for excellent connectivity and a 30A current, making them ideal for higher current applications. This range of gold plated terminals also offer a Min UL94HB flammability rating.
Features and Benefits
Applications
Gold plated terminals are ideal for higher current applications and are used in a wide range of electrical test and measurement applications. They are commonly used in conjunction with:
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Black 15A Binding Post and Gold Plated Plated - 7.2 mm Hole Diameter
- RS PRO, Red 60A Binding Post With Brass Contacts and Gold Plated - 3 mm Hole Diameter
- Pomona Red 30A Binding Post With Brass Contacts and Nickel Plated - 3.91 mm Hole Diameter
- RS PRO, Silver 30A Binding Post With Brass Contacts and Nickel Plated - 5 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Mueller Electric, Red 15A Binding Post With Brass Contacts and Gold Plated - 9.53 mm Hole Diameter
- Abbatron Black 30A Binding Post With Brass Contacts and Tin Plated
- Grayhill 20A Binding Post With Nickel Plated Brass Contacts and Gold Plated