ams OSRAM SFH 7072 Biometric Sensor, 12-Pin, Chip on Board
- RS庫存編號:
- 210-6853
- 製造零件編號:
- SFH 7072
- 製造商:
- ams OSRAM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$130.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 400 件從 2026年11月10日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 370 | HK$26.00 | HK$130.00 |
| 375 - 745 | HK$25.58 | HK$127.90 |
| 750 + | HK$25.06 | HK$125.30 |
* 參考價格
- RS庫存編號:
- 210-6853
- 製造零件編號:
- SFH 7072
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| Product Type | Biometric Sensor | |
| Sensor Technology | Optical | |
| Series | BIOFY | |
| Mount Type | Surface | |
| Package Type | Chip on Board | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Length | 7.5mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
Product Type Biometric Sensor | ||
Sensor Technology Optical | ||
Series BIOFY | ||
Mount Type Surface | ||
Package Type Chip on Board | ||
Pin Count 12 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 900μm | ||
Standards/Approvals No | ||
Length 7.5mm | ||
Automotive Standard No | ||
The OSRAM biometric sensor featured with multi chip package featuring two green emitters, one red emitter, one infrared emitter and two detectors. It is used in heart rate monitoring and pulse oximetry.
Light barriers to block optical crosstalk
Optimized for strong PPG signal
相关链接
- ams OSRAM Biometric Sensor Chip on Board
- ams OSRAM SFH 7070 Biometric Sensor Multi chip
- ams OSRAM Biometric Sensor Multi chip
- ams OSRAM SFH 2700 Infrared Photodiode Surface Chip LED
- SFH 4045N ams OSRAM Chip LED 950 nm IR LED Surface package
- SFH 3711 ams OSRAM SFH 3711 ±60 ° 470 to 670 nm Phototransistor, Surface 2-Pin Chip LED package
- SFH 4043 ams OSRAM Chip LED 950 nm IR LED 1005 Surface package
- SFH 4052 ams OSRAM Chip LED 860 nm IR LED 3216 Surface package