Murata Power Solutions LBCA1HN2EG-917 Wireless Module 5.2
- RS庫存編號:
- 303-928
- 製造零件編號:
- LBCA1HN2EG-917
- 製造商:
- Murata Power Solutions
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$90.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$90.60 |
* 參考價格
- RS庫存編號:
- 303-928
- 製造零件編號:
- LBCA1HN2EG-917
- 製造商:
- Murata Power Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata Power Solutions | |
| Product Type | Wireless Module | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 5.2 | |
| Maximum Output Power | 6dBm | |
| Receiver Sensitivity | -96dBm | |
| Frequency | 2.4GHz | |
| Interface Type | SPI, UART | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 7mm | |
| Series | RSL15 | |
| Width | 7.4mm | |
| Standards/Approvals | ISED, TELEC, FCC, ETSI | |
| 選取全部 | ||
|---|---|---|
品牌 Murata Power Solutions | ||
Product Type Wireless Module | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 5.2 | ||
Maximum Output Power 6dBm | ||
Receiver Sensitivity -96dBm | ||
Frequency 2.4GHz | ||
Interface Type SPI, UART | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 7mm | ||
Series RSL15 | ||
Width 7.4mm | ||
Standards/Approvals ISED, TELEC, FCC, ETSI | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions Bluetooth 5.2 Wireless Module offers higher throughput and increased broadcast capacity. It features an improved channel co-existence algorithm (SCA) for better performance, long-range capability, and proximity support. Powered by the on semi RSL15 SoC, it includes a built-in ARM Cortex M33 core with 80kB RAM (including 64kB user RAM) and 512kB Flash memory. The module has dimensions of 7.4 mm x 7.0 mm x 1.0 mm (max.) and is packaged in LGA format.
Built-in PCB antenna
Optional external antenna from pin pad
相关链接
- Murata Power Solutions LBCA1HN2EG-EVK Bluetooth Communication Board for Bluetooth 5.2 Wireless Module 250 kHz
- Murata LBEE5XV1YM-574 Bluetooth Module 5.2
- Murata Power Solutions LBEE5CJ1XK-687 5.5V WiFi & Bluetooth Module 802.11 b/g, 802.11a
- Murata Power Solutions LBEE5PK2AE-564 3.63V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- Ezurio 453-00052C Bluetooth Module 5.2
- Ezurio 453-00045C Bluetooth Module 5.2
- STMicroelectronics BLUENRG-232NS Bluetooth Module 5.2
- Ezurio 453-00053C Bluetooth Module 5.2