Microchip RN4871-V/RM140 Bluetooth Module 5.0

小計(1 托盤,共 171 件)*

HK$17,827.61

Add to Basket
選擇或輸入數量
新產品 - 立即預訂
  • 從 2027年2月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
171 +HK$104.255HK$17,827.61

* 參考價格

RS庫存編號:
333-021
製造零件編號:
RN4871-V/RM140
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Bluetooth Module

Bluetooth Version

5.0

Maximum Output Power

0dBm

Receiver Sensitivity

-90dBm

Interface Type

UART

Standards/Approvals

No

The Microchip Bluetooth Low Energy module measuring just 9 x 11.5 x 2.1 mm. This fully integrated module is designed for easy implementation into a broad range of applications. It delivers up to 2.5x throughput improvement and more secure connections vs. Bluetooth 4.1 based products. Developers can easily interface to the device via a standard UART interface, available on most Microcontrollers and Processors.

Supports up to 151 byte payloads with Data Length Extensions

Scripting features to allow for operation without a host microcontroller

White list for determining connections

MLDP compatibility with RN4020

Remote configuration capability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。