STMicroelectronics STM32WBA5MMGH6 Bluetooth Module
- RS庫存編號:
- 365-178
- 製造零件編號:
- STM32WBA5MMGH6
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省9%
查看批量定價選項小計(1 件)*
HK$180.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$180.10 | - |
| 10 - 99 | HK$162.10 | 9% |
| 100 + | HK$149.50 | 16% |
* 參考價格
- RS庫存編號:
- 365-178
- 製造零件編號:
- STM32WBA5MMGH6
- 製造商:
- STMicroelectronics
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Bluetooth Module | |
| Maximum Output Power | 6dBm | |
| Receiver Sensitivity | 100dBm | |
| Frequency | 2480MHz | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | SRRC, REACH, E, RoHS, KC, GOST, NCC, JRF, FCC, IC | |
| Width | 7.375mm | |
| Length | 11.075mm | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Bluetooth Module | ||
Maximum Output Power 6dBm | ||
Receiver Sensitivity 100dBm | ||
Frequency 2480MHz | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals SRRC, REACH, E, RoHS, KC, GOST, NCC, JRF, FCC, IC | ||
Width 7.375mm | ||
Length 11.075mm | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Wireless module is an ultra low power and small form factor certified 2.4 GHz wireless module. It supports Bluetooth Low Energy 5.4, ZigBee 3.0, Open Thread, dynamic, and static concurrent modes, and 802.15.4 proprietary protocols. Based on the STMicroelectronics STM32WB55VGY wireless microcontroller, STM32WB5MMG provides best in class RF performance thanks to its high receiver sensitivity and output power signal. Its low-power features enable extended battery life, small coin cell batteries, and energy harvesting.
Dynamic and static concurrent modes
IEEE 802.15.4-2011 MAC PHY
Supports 2 Mbits/s
Frequency band 2402-2480 MHz
Advertising extension
Tx output power up to Plus 6 dBm
相关链接
- STMicroelectronics STM32WBA5MMGH6TR Bluetooth Module
- STMicroelectronics STM32WB1MMCH6TR Bluetooth Module 5.3
- STMicroelectronics ST67W611M1A6PTR 3.63V WiFi & Bluetooth Module WiFi
- STMicroelectronics BLUENRG-332AT Bluetooth Module 5.3
- STMicroelectronics BLUENRG-232NS Bluetooth Module 5.2
- STMicroelectronics BLUENRG-132S Bluetooth Module 5.2
- STMicroelectronics BLUENRG-M2SA Bluetooth Module 5.0
- STMicroelectronics BLUENRG-M0L Bluetooth Module 4.2