Microchip RN4020-V/RMBEC133 Bluetooth Chip 4.1

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加420件可節省3%

查看批量定價選項

小計(1 托盤,共 84 件)*

HK$10,268.16

Add to Basket
選擇或輸入數量
有庫存
  • 336 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
節省
84 - 336HK$122.24HK$10,268.16-
420 +HK$117.351HK$9,857.483%

* 參考價格

RS庫存編號:
165-5154
製造零件編號:
RN4020-V/RMBEC133
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Bluetooth Class

Class B

Product Type

Bluetooth Chip

Bluetooth Version

4.1

Data Rate

1Mbps

Maximum Output Power

7.5dBm

Receiver Sensitivity

-92.5dBm

Frequency

2.48GHz

Interface Type

PIO, UART, SPI

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Series

RN4020

Standards/Approvals

No

Width

19.5mm

Height

2.3mm

Length

11.5mm

The RN4020 is a fully-certified, Bluetooth Version 4.1 low energy module for designers who want to easily add low power wireless capability to their products. The small form factor, surface mount module has the complete Bluetooth stack on-board and is controlled via simple ASCII commands over the UART interface. The RN4020 also includes all Bluetooth SIG profiles, as well as MLDP (Microchip Low-energy Data Profile) for custom data. Developers can utilize the scripting feature to enable standalone operation without a host MCU or Processor.

Bluetooth® version 4.1 module

On-board embedded Bluetooth low energy stack

Simple ASCII command Interface over UART

Multiple IOs for control and status

Secure AES128 encryption

7 dBm transit power for 100m+ range

Field-upgradeable via the UART Interface or over-the-air

Compact form factor 11.5 x 19.5 x 2.5mm

Low power modes

UART interface, GPIO, ADC

64KB internal serial flash

Environmentally friendly

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。