Microchip RN4870-I/RM130 Bluetooth SoC 4.2
- RS庫存編號:
- 176-5563
- 製造零件編號:
- RN4870-I/RM130
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 176-5563
- 製造零件編號:
- RN4870-I/RM130
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
- COO (Country of Origin):
- TH
The RN4870 Bluetooth Low Energy module is designed for easy implementation into a broad range of applications. It delivers up to 2.5x throughput improvement and more secure connections vs. Bluetooth 4.1 based products. Developers can easily interface to the device via a standard UART interface, available on most Microcontrollers and Processors. The RN4870 has a completely integrated Bluetooth software stack, and built-in antenna. Developers are freed from the complexities of Bluetooth Software and RF development and can simply utilize the RN4870 as a wireline replacement.
ASCII interface commands for communication with the host microcontroller
Scripting features to allow for operation without a host microcontroller.
Increased privacy features
White list for determining connections
MLDP compatibility with RN4020
Remote configuration capability
1.9V∼3.6V operating range
相关链接
- Microchip RN4871-I/RM130 Bluetooth SoC 4.2
- Microchip RN4870-V/RM140 Bluetooth Module 2.48 GHz 3.6V
- Microchip BM78SPPS5NC2-0002AA Bluetooth Chip 4.2
- Microchip BM71BLES1FC2-0B02AA Bluetooth Chip 4.2
- Microchip BM78SPPS5MC2-0002AA Bluetooth Chip 4.2
- Microchip RN4678APL-V/RM124 Bluetooth Module 4.2
- Microchip RN4678-V/RM124 Bluetooth Module 4.2
- Microchip PICtail Plus RN4870 Bluetooth Smart (BLE) Daughter Board 2.44 GHz RN-4870-SNSR