STMicroelectronics BLUENRG-M0A Bluetooth Module 4.2
- RS庫存編號:
- 201-4442
- 製造零件編號:
- BLUENRG-M0A
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5000件可節省1%
查看批量定價選項小計(1 卷,共 1000 件)*
HK$87,080.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年11月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 1000 - 4000 | HK$87.08 | HK$87,080.00 | - |
| 5000 + | HK$85.339 | HK$85,339.00 | 1% |
* 參考價格
- RS庫存編號:
- 201-4442
- 製造零件編號:
- BLUENRG-M0A
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 4.2 | |
| Maximum Output Power | 8dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -88dBm | |
| Frequency | 2.48GHz | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1mm | |
| Series | BlueNRG-M0 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 4.2 | ||
Maximum Output Power 8dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -88dBm | ||
Frequency 2.48GHz | ||
Interface Type SPI | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1mm | ||
Series BlueNRG-M0 | ||
Standards/Approvals RoHS | ||
The STMicroelectronics is a Bluetooth v4.2 low energy module enables wireless connectivity into electronic devices, not requiring any RF experience or expertise for integration into the final product. It provides a complete RF platform in a tiny form factor and being a certified solution optimizes the time-to-market of the final applications.
Supports master and slave modes
Embedded ST BlueNRG-MS network processor
AES security co-processor
相关链接
- STMicroelectronics BLUENRG-M0A Bluetooth Module 4.2
- STMicroelectronics BLUENRG-M0L Bluetooth Module 4.2
- STMicroelectronics BLUENRG-232NS Bluetooth Module 5.2
- STMicroelectronics BLUENRG-332AT Bluetooth Module 5.3
- STMicroelectronics BLUENRG-M2SA Bluetooth Module 5.0
- STMicroelectronics BLUENRG-132S Bluetooth Module 5.2
- STMicroelectronics BLUENRG-M2SP Bluetooth Module 5.0
- STMicroelectronics BLUENRG-332VT Bluetooth SoC 5.3