暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 210-0848
- 製造零件編號:
- 453-00006
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Bluetooth Class | Class 2 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Data Rate | 2Mbps | |
| Maximum Output Power | 4dBm | |
| Receiver Sensitivity | -96dBm | |
| Frequency | 2.4GHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 453-00006 | |
| Standards/Approvals | No | |
| Length | 14mm | |
| Height | 2.1mm | |
| Width | 10mm | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Bluetooth Class Class 2 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Data Rate 2Mbps | ||
Maximum Output Power 4dBm | ||
Receiver Sensitivity -96dBm | ||
Frequency 2.4GHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 453-00006 | ||
Standards/Approvals No | ||
Length 14mm | ||
Height 2.1mm | ||
Width 10mm | ||
- COO (Country of Origin):
- VN
The Laird Connectivity BL651 Series - Bluetooth v5 module with an external antenna. BL651 Series contains the latest Nordic nRF52810 silicon with Bluetooth 5 Low Energy, ANT and Proprietary 2.4 GHz capabilities and ground-breaking ultra-low power perform
External or internal antennas
Application development via Nordic SDK or Zephyr
Ultra-low power consumption
No external components required