Ezurio 453-00060C Bluetooth Module 5.1
- RS庫存編號:
- 243-0739
- 製造零件編號:
- 453-00060C
- 製造商:
- Ezurio
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 250 件)*
HK$21,330.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 250 - 250 | HK$85.322 | HK$21,330.50 |
| 500 - 2250 | HK$83.616 | HK$20,904.00 |
| 2500 + | HK$81.944 | HK$20,486.00 |
* 參考價格
- RS庫存編號:
- 243-0739
- 製造零件編號:
- 453-00060C
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Bluetooth Class | Class 2 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.1 | |
| Maximum Output Power | 8dBm | |
| Receiver Sensitivity | -94dBm | |
| Interface Type | UART, SPI, GPIO, USB | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | BL653μ | |
| Standards/Approvals | REACH, AS/NZS, FCC, EU, UKCA, RoHS, ISED, MIC | |
| Length | 6.3mm | |
| Height | 1.6mm | |
| Width | 8.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Bluetooth Class Class 2 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.1 | ||
Maximum Output Power 8dBm | ||
Receiver Sensitivity -94dBm | ||
Interface Type UART, SPI, GPIO, USB | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series BL653μ | ||
Standards/Approvals REACH, AS/NZS, FCC, EU, UKCA, RoHS, ISED, MIC | ||
Length 6.3mm | ||
Height 1.6mm | ||
Width 8.6mm | ||
- COO (Country of Origin):
- VN
THE LAIRD CONNECTIVITY has latest range of Nordic nRF52833 based modules specifically targets OEMs where space is constrained in their designs. Yet still the miniaturized BL653μ series enables Industrial OEMs to robustly implement longer range Bluetooth LE applications in the harshest operating environments. This series of secure, low power microcontroller modules with multi wireless capabilities is the future of wireless Internet of Things (IoT) connectivity, as small as 6.3 x 5.6 mm. Powered by Nordics nRF52833 WLCSP silicon, the small form factor BL653μ modules provide for secure, robust Bluetooth Low Energy and a Cortex -M4F CPU for any OEMs product design. The BL653μ provides you with maximum development flexibility with programming options for the Nordic SDK or Zephyr RTOS, a simple, intuitive AT command set, as well as Laird Connectivitys own smartBASIC environment.
Certifications FCC, ISED, EU, UKCA, MIC, AS/NZS
Data Rate
1 MBps, 2 Mbps, 125 Kbps
Firmware Upgrade Via UART or JTAG (SWD)
Voltage 1.7V to 5.5V
相关链接
- Ezurio 453-00060C Bluetooth Module 5.1
- Ezurio 453-00041C Bluetooth Module 5.1
- Ezurio 453-00059C Bluetooth Module 5.1
- Ezurio 453-00021R Bluetooth Module 5.1
- Ezurio 453-00039C Bluetooth Module 5.1
- Ezurio 453-00020R Bluetooth Module 5.1
- Ezurio 453-00041-K1 Bluetooth Module 5.1
- Ezurio 453-00039-K1 Bluetooth Module 5.1