Wurth Elektronik 2612011024000 Bluetooth Module 5.1
- RS庫存編號:
- 245-5572
- 製造零件編號:
- 2612011024000
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 500 件)*
HK$47,129.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 500 - 500 | HK$94.258 | HK$47,129.00 |
| 1000 - 4500 | HK$91.43 | HK$45,715.00 |
| 5000 + | HK$88.687 | HK$44,343.50 |
* 參考價格
- RS庫存編號:
- 245-5572
- 製造零件編號:
- 2612011024000
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 5.1 | |
| Maximum Output Power | 4dBm | |
| Receiver Sensitivity | -93dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.6mm | |
| Length | 8.4mm | |
| Height | 12mm | |
| Standards/Approvals | RoHS | |
| Series | 2611011024 | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 5.1 | ||
Maximum Output Power 4dBm | ||
Receiver Sensitivity -93dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.6mm | ||
Length 8.4mm | ||
Height 12mm | ||
Standards/Approvals RoHS | ||
Series 2611011024 | ||
- COO (Country of Origin):
- DE
The wurth elektronik proteus-e is a radio module for wireless communication between devices such as control systems, remote controls, sensors etc. Within these two parties, Proteus-e implements the Bluetooth LE role peripheral. The other device (e.g. a Proteus-III or a smart phone) must implement Bluetooth role central and the Bluetooth profiles and characteristics Proteus-e is offering. To fulfill the specific requirements of the application, a tailored firmware can be developed on the basis of the Proteus-e hardware .
This is based on UART-interface
It can be allows to switch free module GPIOs via remote control
相关链接
- Wurth Elektronik 2612011024000 Bluetooth Module 5.1
- Wurth Elektronik 2611011024000 Bluetooth Module 5.1
- Wurth Elektronik 2611011024020 Bluetooth Module 5.1
- Wurth Elektronik 2612011022000 Bluetooth Module 5.1
- Wurth Elektronik 2611011024010 Bluetooth Module 5.1
- Wurth Elektronik Proteus-e Bluetooth 5.1 Module 3 Bluetooth Bluetooth Development Tools for Train Control, Automotive
- Panasonic ENW89823A5KF Bluetooth Module 5.1
- Panasonic ENW89823C4KF Bluetooth Module 5.1