Ezurio 453-00090R Bluetooth Module 5.3

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省1%

查看批量定價選項

小計(1 件)*

HK$55.60

Add to Basket
選擇或輸入數量
有庫存
  • 159 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$55.60-
10 - 49HK$54.501%
50 - 99HK$53.204%
100 +HK$52.106%

* 參考價格

包裝方式:
RS庫存編號:
246-0519
製造零件編號:
453-00090R
製造商:
Ezurio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ezurio

Product Type

Bluetooth Module

Bluetooth Class

Class 2

Bluetooth Version

5.3

Data Rate

2Mbps

Maximum Output Power

8dBm

Receiver Sensitivity

-96dBm

Frequency

2.48GHz

Interface Type

UART

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

453

Width

15mm

Height

2.2mm

Standards/Approvals

MIC, UKCA, ISED, AS/NZS, RoHS, REACH, FCC, EU

Length

12.9mm

COO (Country of Origin):
CN
The Laird connectivity Lyra series - BT v5.3 PCB Module, antenna is the newest addition to Laird Connectivity’s extensive Bluetooth Low Energy product range is the Lyra Series, based on Silicon Labs EFR32BG22 Soc. The Lyra P is a module designed and built to meet the performance, security, and reliability requirements of battery-powered IoT products running on Bluetooth networks.

Bluetooth 5.3

Built-in antenna or RF pin

Up to 6 dBm TX power

-98.6 dBm BLE RX sensitivity at 1 Mbps

32-bit ARM Cortex-M33 core at up to 76.8 MHz

512/32 kB of Flash/RAM memory

Optimal selection of MCU peripherals

25 GPIO pins

6 mm x 6 mm x 1.1 m

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。