Infineon CYBLE-343072-02 Bluetooth Module 5.0
- RS庫存編號:
- 262-5829
- 製造零件編號:
- CYBLE-343072-02
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 500 件)*
HK$17,338.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年6月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 500 + | HK$34.677 | HK$17,338.50 |
* 參考價格
- RS庫存編號:
- 262-5829
- 製造零件編號:
- CYBLE-343072-02
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 1, Class 2 | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 12dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -94.5dBm | |
| Frequency | 96MHz | |
| Interface Type | I2C, I2S, UART, SPI | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 20.2mm | |
| Standards/Approvals | ISED, MIC, FCC, CE | |
| Height | 2.3mm | |
| Width | 10.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 1, Class 2 | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 12dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -94.5dBm | ||
Frequency 96MHz | ||
Interface Type I2C, I2S, UART, SPI | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Length 20.2mm | ||
Standards/Approvals ISED, MIC, FCC, CE | ||
Height 2.3mm | ||
Width 10.5mm | ||
The Infineon fully integrated Bluetooth smart ready wireless module includes an on-board crystal oscillator, passive components, flash memory, and the CYW20835 silicon device. IT has 512-KB on-module serial flash memory and designed for standalone operation. It uses an integrated power amplifier to achieve Class I or Class II output power capability.
Castellated solder pad
6x 16-bit PWMs
Up to 24 GPIOs
Temperature range from -30 to +85 degree Celsius
相关链接
- Infineon CYBLE-343072-02 Bluetooth Module 5.0
- Infineon CYBLE-416045-02 Bluetooth Module 5.0
- Infineon CYBLE-343072-EVAL-M2B CYW9BTM2BASE1 BaseBoard CYBLE-343072-EVAL Bluetooth Radio Card Based on
- Infineon CYBT-413034-02 Bluetooth Module 5.0
- Infineon CYBT-243053-02 Bluetooth Module 5.0
- Infineon CYBT-483039-02 Bluetooth Module 5.0
- Infineon CYBT-213043-02 Bluetooth Module 5.0
- Infineon CYBLE-416045-EVAL Bluetooth SoC 5.0