Phoenix Contact, AI Insulated Ferrule, 14 mm Pin Length, 1.8 mm Pin Diameter, Red
- RS庫存編號:
- 129-666
- 製造零件編號:
- 1212781
- 製造商:
- Phoenix Contact
小計(1 包,共 1000 件)*
HK$310.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$310.00 | HK$0.31 |
* 參考價格
- RS庫存編號:
- 129-666
- 製造零件編號:
- 1212781
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.8mm | |
| Insulation Material | Copper | |
| Colour | Red | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Overall Length | 14mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | CSA Approval ID: 247397 UL Listed Approval ID: E488001 Nominal Voltage UN Nominal Current IN Cross Section AWG Cross Section mm² - - cUL Listed Approval ID: E488001 Nominal Voltage UN Nominal Current IN Cross Section AWG Cross Section mm² - - cULus Listed | |
| Terminal Material | Electrolytic Tinned Copper | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.8mm | ||
Insulation Material Copper | ||
Colour Red | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Overall Length 14mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals CSA Approval ID: 247397 UL Listed Approval ID: E488001 Nominal Voltage UN Nominal Current IN Cross Section AWG Cross Section mm² - - cUL Listed Approval ID: E488001 Nominal Voltage UN Nominal Current IN Cross Section AWG Cross Section mm² - - cULus Listed | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to provide a safe and convenient processing experience with the Crimp handy tool. With a special red color and plastic collars, these taped ferrules are perfect for use with modular terminal blocks.
Taped ferrules for use with Crimp handy tool
Suitable for all modular terminal blocks
Made from soft tin plated copper with plastic sleeves
Improved insulation reliability for close connections
Prevents wire splicing for added safety
相关链接
- Phoenix Contact 14 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact AI 1 Insulated Ferrule Black
- Phoenix Contact 14 mm Pin Length White
- Phoenix Contact 14 mm Pin Length Orange
- Phoenix Contact 14 mm Pin Length Yellow
- Phoenix Contact 8 mm Pin Length Red
- Phoenix Contact 14 mm Pin Length Grey to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size