Schneider Electric, Linergy DZ5 Insulated Bootlace Ferrule, 20 mm Pin Length, 11 mm Pin Diameter, Blue

可享批量折扣
查看批量定價選項

小計(1 袋,共 20 件)*

HK$351.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
20 - 80HK$17.575HK$351.50
100 +HK$15.82HK$316.40

* 參考價格

RS庫存編號:
307-7362
製造零件編號:
DZ5CA502
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Bootlace Ferrule

Pin Diameter

11mm

Insulation Material

Plastic

Colour

Blue

Pin Length

20mm

Insulation

Insulated

Overall Length

36mm

Series

Linergy DZ5

Standards/Approvals

NF C 63-023

Terminal Material

Copper

COO (Country of Origin):
DE

Cable ends


Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.

The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.

These ends are available for conductors with cross-sections from 4 → 50 mm2, in different colours.

Ends are packaged in small packets of 100 pieces.

Standard:  NF C 63-023

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。