Weidmüller Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- RS庫存編號:
- 414-6784
- Distrelec 貨號:
- 300-93-303
- 製造零件編號:
- 9019120000
- 製造商:
- Weidmüller
小計(1 袋,共 500 件)*
HK$248.90
訂單超過 HK$250.00 免費送貨
供應短缺
- 31 件準備從其他地點送貨
- 加上 40 件從 2026年10月19日 起發貨
- 加上 8 件從 2026年10月26日 起發貨
我們目前的可售庫存有限,並且我們的供應商預計會出現供應短缺的狀況。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$248.90 | HK$0.498 |
* 參考價格
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 414-6784
- Distrelec 貨號:
- 300-93-303
- 製造零件編號:
- 9019120000
- 製造商:
- Weidmüller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Weidmüller | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Overall Length | 14mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 1.5mm² | |
| 選取全部 | ||
|---|---|---|
品牌 Weidmüller | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Overall Length 14mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 1.5mm² | ||
- COO (Country of Origin):
- DE
Weidmuller Crimp Bootlace Ferrule, PP, 16 AWG Maximum Wire Size - 9019120000
This black insulated bootlace ferrule with PP insulation is ideal for wire end termination applications. With a maximum wire size of 16 AWG and a wire size of 1.5mm, this product provides reliable and secure connections. The pin diameter of 1.7mm ensures compatibility with various wire gauges and the overall length of 14mm offers flexibility in installation.
Features & Benefits
• Insulated bootlace ferrule with PP insulation for enhanced safety
• Maximum wire size of 16 AWG and wire size of 1.5mm for versatile use
• Pin diameter of 1.7mm and overall length of 14mm for convenient installations
• Suitable for one entry applications
• Provides secure wire connections in electrical systems
Applications
• Wire end ferrule termination
• Electrical panel connections
• Industrial equipment wiring
Can it be used for termination in industrial automation applications?
Yes, this bootlace ferrule is suitable for industrial automation wiring needs.
Will it fit 16 AWG wires securely?
The ferrule is designed to accommodate 16 AWG wires for a secure connection.
Is it suitable for single entry wire terminations?
Yes, this bootlace ferrule is specifically designed for single entry applications.
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V