Weidmüller Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 3.5 mm Pin Diameter, Yellow to 10 AWG Wire Size
- RS庫存編號:
- 414-6813
- Distrelec 貨號:
- 300-93-342
- 製造零件編號:
- 9019220000
- 製造商:
- Weidmüller
可享批量折扣
查看批量定價選項小計(1 袋,共 100 件)*
HK$128.40
訂單超過 HK$250.00 免費送貨
有庫存
- 90 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | HK$128.40 | HK$1.284 |
| 5 - 24 | HK$124.70 | HK$1.247 |
| 25 - 49 | HK$119.60 | HK$1.196 |
| 50 + | HK$116.40 | HK$1.164 |
* 參考價格
- RS庫存編號:
- 414-6813
- Distrelec 貨號:
- 300-93-342
- 製造零件編號:
- 9019220000
- 製造商:
- Weidmüller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Weidmüller | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 3.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 20mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 6mm² | |
| 選取全部 | ||
|---|---|---|
品牌 Weidmüller | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 3.5mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 20mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 6mm² | ||
- COO (Country of Origin):
- DE
Weidmüller Crimp Bootlace Ferrule, PP Insulation, 10 AWG - 9019220000
This Weidmüller crimp bootlace ferrule in yellow with insulation is a high-quality connector pin ferrule designed for a maximum wire size of 10 AWG (6 mm²). It features PP insulation, an overall length of 20mm, a pin diameter of 3.5mm, and a pin length of 12mm.
Features & Benefits
• designed for maximum wire size of 10 AWG (6 mm²)
• PP insulation material for enhanced durability
• Overall length of 20mm for easy installation
Applications
• Suitable for wire connections in automation systems
Can it accommodate a wire size larger than 10 AWG?
This crimp bootlace ferrule is specifically designed for a maximum wire size of 10 AWG.
Will it work with unweaved wires?
Yes, this ferrule connector is suitable for use with unweaved wires.
Is it compatible with other Weidmüller products?
Yes, this crimp ferrule can be used with other Weidmüller connectors for versatile applications.
相关链接
- Weidmüller Insulated Crimp Bootlace Ferrule, Grey to 14 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 2.2 mm Pin Diameter, Blue to 14 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1 mm Pin Diameter, White to 20 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 5.8 mm Pin Diameter, Blue to 6 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Blue to 18 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter, Red to 7 AWG Wire Size