Bahco Jack, 400 mm - 620 mm 5000 kg Load Capacity

小計(1 件)*

HK$1,376.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年7月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,376.90

* 參考價格

RS庫存編號:
164-355
製造零件編號:
BH3A5000
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Jack

Minimum Lifting Height

400mm

Maximum Lifting Height

620mm

Standards/Approvals

TÜV GS

Load Capacity

5000kg

豁免

COO (Country of Origin):
CN

Bahco Auto-Rising Jack Stand 5 t


The Bahco Tools Innovative jack stand with an auto rising positioning system is designed for ease of use and exceptional reliability. Crafted for those who require safe and effortless lifting, this model ensures that you can operate efficiently without compromising on safety standards. The jack stand elevates automatically as you pull the lever upwards, providing a swift and effective lifting solution. Ideal for both professional workshops and home garages, this jack stand delivers on functionality and safety.

Auto rising system enables quick lifting

Safety pin ensures maximum security

Air spring allows effortless raising

Extra large base enhances stability

TUV and GS certified for safety

Heavy duty design for various applications

Sold in pairs for effici

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。