小計(1 件)*
HK$1,417.90
訂單超過 HK$250.00 免費送貨
有庫存
- 43 件準備從其他地點送貨
- 加上 14 件從 2026年5月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,417.90 |
* 參考價格
- RS庫存編號:
- 179-696
- 製造零件編號:
- FMHT83550-1
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Sub Type | Quick Lift | |
| Product Type | Jack | |
| Maximum Lifting Height | 220mm | |
| Standards/Approvals | No | |
| Load Capacity | 150kg | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Sub Type Quick Lift | ||
Product Type Jack | ||
Maximum Lifting Height 220mm | ||
Standards/Approvals No | ||
Load Capacity 150kg | ||
Stanley TRADE LIFT FATMAX Series Jack, 150 kg Maximum Load, 220mm Maximum Height - FMHT83550-1
This hydraulic car jack is designed for quick and efficient lifting requirements in various scenarios. It features a compact profile, adjustable height capabilities, and can lift loads of up to 150 kg with ease. With a maximum height of 220mm and a minimum height of 450 mm, it provides versatility for multiple automotive tasks.
Features & Benefits
• Built-in anchor points enable secure attachment for stability
• Closed metal casing enhances durability and keeps debris out
• Flush release button prevents unintentional release during use
• Ergonomically designed handle enhances user comfort and grip
• Extended base design increases stability during operation
• Precision adjustment with a lowering plate to 2.5mm
Applications
• Used for lifting vehicles in garage repair shops
• Ideal for automotive maintenance and tyre changes
• Suitable for mechanical assembly tasks requiring stable elevation
• Effective in workshops handling heavy loads safely
What is the weight capacity of this tool and how does it perform under load?
The tool is engineered to hold a maximum of 150 kg, providing substantial support for heavy lifting tasks without sacrificing safety or stability during operation.
How does the adjustable height feature contribute to its usability?
With heights ranging from 450mm to a maximum of 220 mm, the adjustable feature allows for precise positioning under vehicles, making it efficient for both low-profile and standard lifts.
What specific design elements ensure this tool remains stable during heavy use?
The expanded base enhances stability, while anchor points offer secure attachment, ensuring that the jack remains firmly in place, even under heavy loads.
相关链接
- Stanley Bottle Jack, 7 mm - 220 mm 150 kg Load Capacity
- Facom Bottle Jack, 150 mm - 150 mm 12 t Load Capacity
- Facom Gyroscopic Head for Jack 1000 kg Load Capacity
- Bahco Jack, 400 mm - 620 mm 6000 kg Load Capacity
- Bahco Jack, 340 mm - 510 mm 3000 kg Load Capacity
- Bahco Jack, 400 mm - 620 mm 5000 kg Load Capacity
- Bahco Jack, 350 mm - 510 mm 12000 kg Load Capacity
- Bahco Jack, 475 mm - 715 mm 16000 kg Load Capacity