RS PRO Braided Wire, 8.29 mm² CSA M5 Stud Size, 24 x 11 x 0.2 mm 150 mm, Tin Copper Wire BS EN 13602:2002, BS4109

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 件)*

HK$60.90

Add to Basket
選擇或輸入數量
有庫存
  • 684 件準備從其他地點送貨
  • 加上 600 件從 2026年11月23日 起發貨
  • 加上 1,200 件從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$60.90-
5 +HK$50.1017%

* 參考價格

RS庫存編號:
489-204
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Braided Wire

Size

24 x 11 x 0.2 mm

Conductor Material

Tin Copper Wire

Cross Sectional Area

8.29mm²

Cable Length

150mm

Conductor Resistance

2.1Ω/km

Stud Size

M5

Standards/Approvals

BS EN 13602:2002, BS4109

COO (Country of Origin):
GB

Braided Earth Leads


Brought to you by RS PRO, a range of braided wire suitable for applications which require a strong and flexible braided connection. Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in various lengths, this copper wire is an excellent choice in many situations. All models are highly reliable and excellent quality.

Features and Benefits


• High flexibility braid for high vibration areas

• Conforms to BS4109

• Brazed seam terminal construction

• Supplied with metric terminals at each end

What is a braided wire?


Known for its durability, copper braid is used all over the globe within cables for the strongest possible electric connection. Primarily the use of a braided cable is an earthing strap for both safety and the elimination of static. Two of the biggest issues in electronics. If a sturdy and flexible braided wire is needed, then these RS PRO versions will guarantee performance.

Benefits of Copper


Copper is the obvious choice of material for cables and wires due to the famously conductive properties it has. Speaker cables, circuit boards and various types of advanced wiring all use copper wire as their connection. With the added excellent flexibility provided by a braided cable, all applications can expect a smooth and consistent performance for the connected electronics.

Standards

BS 4109

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。